C&K Components E203MD1V31BE

Toggle Switch, Dpdt, On-Off-On, 10 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
$ 14.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components E203MD1V31BE.

IHS

Datasheet8 pages10 years ago

Sager Electronics

Future Electronics

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of C&K Components E203MD1V31BE provided by its distributors.

Toggle Switch, Dpdt, On-Off-On, 10 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
E Series Sealed Miniature Toggle Switch DPDT On-Off-On Round Lever 0.4VA 20VAC 20VDC PC Pins PC Mount with V-Bracket Snap-in Bulk
Toggle Switch, DPDT, On-off-on
Toggle Switch, Dpdt, 20Vac/Vdc; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:E Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components E203MD1V31BE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.