C&K Components CRD10RM0CK

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
$ 1.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD10RM0CK.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 1.761
$ 6.08
Stock
377
13,876
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Contact Material
Copper
Copper, Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Solder
Solder
Contact Current Rating
20 mA
20 mA
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
30 kcycles
30 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-04-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C&K ComponentsCRD10RM0AB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsCRD10RL1CB
CRD Series 10 Position Extended Screwdriver Slot 10 mm DIP Coded Rotary Switch
C&K ComponentsCRD10CM0CB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
TE Connectivity9-1437584-9
Switch DIP SP10T 10 Flush Screwdriver 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
CTS Components220ADC10
Switch DIP SP10T 10 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components220ADA10
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 50VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components CRD10RM0CK provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
10 30000Cycles 20V 20000Cycles DIP TH 10mm(L) × 6.51mm(H)
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight
DIP Switch; No. of Switch Positions:10; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:PC Board; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.