C&K Components CCM02F503LFTT30

Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A T/R/Tray
$ 6.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CCM02F503LFTT30.

Farnell

Datasheet2 pages18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of C&K Components CCM02F503LFTT30 provided by its distributors.

Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A T/R/Tray
Connector, Smartcard, Switched, 8Way
Connector 10pin ,- 6.25mm Smart Card
C&K Series-CCM Smart Card CCM02-F503 LFT T30
CONNECTOR, SMARTCARD, SWITCHED, 8WAY; Product Range: -; Connector Type: Card Edge; No. of Contacts: 8Contacts; Contact Material: Copper; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (20-Jun-2016); Contact Resistance: 10

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCM02-F503 LFT T30
  • CCM02-F503LFT T30
  • CCM02-F503LFTT30