Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7103MD9AV2BE

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 8.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7103MD9AV2BE.

Newark

Datasheet14 pages10 years ago

IHS

Factory Futures

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-74.07%

CAD Models

Download C&K Components 7103MD9AV2BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.804
$ 3.83
Stock
9,042
8,559
Authorized Distributors
6
1
Throw Configuration
SPDT
SPDT
Actuator Material
Brass
-
Termination
Solder
Solder
Current Rating
5 A
-
Voltage Rating (DC)
20 V
-
Illumination Type
Illuminated, Non-Illuminated
Illuminated
Mechanical Life
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components7101MD9V3BE
Switch Toggle ON None ON SPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
C&K Components7101SD9V3BE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, 3 Pcb Hole Cnt, Solder Terminal, High Type
C&K Components7103SYCQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of C&K Components 7103MD9AV2BE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
Switch Toggle ON OFF ON SPDT Toggle PC Pins 20VAC 20VDC 0.4W Thru-Hole
Switch, PC-MT TOG, PC TERM/VER R-ANGLE MTG, SPDT, ON-OFF-ON, 2A@250VAC
7000 Series 5 A SPDT On-Off-On Rocker Switch
20V(DC) On-Off-On 40000Cycles 20V 20V 6.86mm Plugins vertical mounting,Through hole mounting 6.86mm(Length)*34.67mm(height)
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Through Hole; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes; Switch Features:Bat ;RoHS Compliant: Yes
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:5A; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Diameter:6.22mm; Bush Thread Length:7.32mm; Contact Configuration:SPDT; Contact Current Max:5A; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:20V; Contact Voltage DC Nom:20V; External Depth:12.7mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:7000; Switch Operation:On-Off-On; Switching Power Max:0.4VA; Terminal Type:Through Hole; Thread Size:1/4 - 40

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.