Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 1MS3T2B4M7RE

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
$ 3.83
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1MS3T2B4M7RE.

IHS

Datasheet15 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+5.72%

Alternate Parts

Price @ 1000
$ 3.83
$ 8.804
Stock
6,659
9,180
Authorized Distributors
1
6
Throw Configuration
SPDT
SPDT
Actuator Material
-
Brass
Termination
Solder
Solder
Current Rating
-
5 A
Voltage Rating (DC)
-
20 V
Illumination Type
Illuminated
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp 1MS3T2B4M7RE provided by its distributors.

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
Switch, Pcb, Spdt, Horiz; |Multicomp Pro 1MS3T2B4M7RE
20V 20V SPDT PCBinstall,Bracket mounting 101.6mm*6.86mm*12.7mm
SWITCH, PCB, SPDT, HORIZ; Switch Operation: On-Off-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 1M Series; Contact Current Max: 100mA; Switch Mounting: Through Hole; Contact Voltage AC Nom: 20V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]