Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7101J1ZQE2

Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC
$ 7.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7101J1ZQE2.

Farnell

Datasheet22 pages9 years ago

IHS

Electro Sonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.84%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesM2018TJW01-GA-1A
Rocker Switch, SPDT, (on)-off-(on), Momentary, Solder Terminal, Rocker Actuator, Panel Mount
NKK SwitchesCWT12AAS1
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 6A 250VAC 30VDC 50000Cycles
TE Connectivity3-1571986-6
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount
NKK SwitchesM2012TJW01-FA-1A
Switch Rocker ON None ON SPDT Solder Lug Rocker 6A 250VAC 30VDC 50000Cycles
C&K Components7101J51ZQE22
Switch, SMALL Rocker W/BEZEL, SPDT, ON-NONE-ON, 5A@120VAC OR 28VDC; 2A@250VAC
C&K ComponentsU11J1ZQE2
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Long Rocker Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 7101J1ZQE2 provided by its distributors.

Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC
Switch, SMALL Rocker, SPDT, ON-NONE-ON, 5A@120VAC OR 28VDC, 2A@250VAC
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Rocker Switch, SPDT, On-on, Momentary, 5A, 28VDC, Solder Terminal, Long Rocker Actuator, Panel Mount
Rocker Switch; Series:7000; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:5A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
ROCKER SWITCH, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Current Max:5A; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Actuator / Cap Colour:Black; AC Power:0.4VA; Colour:Black; Contact Configuration:SPDT; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:28V; External Depth:8.89mm; External Length / Height:12.7mm; External Width:6.86mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cut-out length:18mm; Panel Cutout Width:10.6mm; Series:7000; Switch Operation:On-On; Terminal Type:Solder

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7101-J1-Z-Q-E2