C&K Components 1101M2S3AV2BE2

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
$ 5.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3AV2BE2.

Sager Electronics

Datasheet6 pages9 years ago

Farnell

IHS

Electro Sonic

element14

Inventory History

3 month trend:
+129%

CAD Models

Download C&K Components 1101M2S3AV2BE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.192
$ 5.39
$ 5.39
Stock
14,231
11,619
11,619
Authorized Distributors
6
6
6
Throw Configuration
SPDT
SPDT
SPDT
Contact Material
Copper, Gold
Silver
Silver
Contact Plating
Gold
Silver
Silver
Actuator Material
Nylon
Nylon
Nylon
Termination
Solder
Solder, Wire Wrap
Solder, Wire Wrap
Current Rating
20 mA
6 A
6 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Mechanical Life
100 kcycles
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsTS01CBE
Slide Switch, 1 Positions, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Through
C&K Components1101M2S3CBE2
Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
C&K ComponentsL102121ML04B
Switch Slide ON ON SPDT Screwdriver 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
NKK SwitchesAS12AP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesSS12SDP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycle PC Pins Thru-Hole
NKK SwitchesAS12CP
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components 1101M2S3AV2BE2 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Switch, Slide, PC TERM/VERT RT ANGLE MNT, SPDT, ON-NONE-ON, , PC MOUNT
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch
C&K Toggle Switch, SPDT, 12.7mm L, 400mA @ 20V, Locking
SWITCH, SLIDE, SPDT, R/A; Contact Configuration:SPDT; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:-; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Orientation:Hori
Slide Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101M2S3AV2BE2.
  • 1101M2S3AV2BE2..