C&K Components 1101M2S3CBE2

Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 1101M2S3CBE2.

Sager Electronics

Datasheet6 pages9 years ago

IHS

Electro Sonic

element14

Verical

Inventory History

3 month trend:
+33.41%

CAD Models

Download C&K Components 1101M2S3CBE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsTS01CBE
Slide Switch, 1 Positions, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Through
C&K Components1101M2S3AV2BE2
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K ComponentsTS01ABE
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
NKK SwitchesSS12SDP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycle PC Pins Thru-Hole
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
E-Switch500ASSP1M2RE
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components 1101M2S3CBE2 provided by its distributors.

Slide Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
Switch, Slide, PC Terminal, SPST, ON-NONE-OFF, 0.4VA MAX@120VAC OR VDC MAX
Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
1000 Series Mini SPDT On-None-On Through Hole Slide Switch
SWITCH, SLIDE, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Switch Mounting:PCB; Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Orientation:Vertical; Switch Operation:ON-NONE-ON; Terminal Type:PCB
Slide Switch; Switch Operation:On-None-On; Circuitry:SPDT; Switch Terminals:Through Hole; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1101-M2-S3C-B-E2