Texas Instruments XTR103AP

4-20mA Current Transmitter with RTD Excitation And Linearization 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR103AP.

Texas Instruments

Datasheet11 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet3 pages29 years ago

DigiKey

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR103AP.

Descriptions

Descriptions of Texas Instruments XTR103AP provided by its distributors.

4-20mA Current Transmitter with RTD Excitation And Linearization 16-PDIP
INSTRUMENTATION AMPLIFIER 2500 uV OFFSET-MAX PDIP16
IC 4-20MA CURRENT XMITTER 16 DIP
IC (Type) 85C 90dB 0.2muA 50muV
The XTR103 is a monolithic 4-20mA, two-wire current transmitter designed for Platinum RTD tem-perature sensors. It provides complete RTD current excitation, instrumentation amplifier, linearization, and current output circuitry on a single integrated circuit. Versatile linearization circuitry provides a 2nd-order correction to the RTD, typically achieving a 40:1 improvement in linearity. Instrumentation amplifier gain can be configured for awide range of temperature measurements. Total adjusted error of the complete current transmitter,including the linearized RTD is less than +-1% over the full -40 to +85oC operating temperature range. This includes zero drift, span drift and nonlinearity. The XTR103 operates on loop power supply voltages down to 9V. The XTR103 is available in 16-pin plastic DIP and Sol-16 surface-mount packages specified for the -40oC to +85oC temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.