Texas Instruments BUF600AP

High-Speed Buffer Amplifier 8-PDIP
$ 2.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF600AP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Datasheet3 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments BUF600AP provided by its distributors.

High-Speed Buffer Amplifier 8-PDIP
Not Qualified THROUGH-HOLE BUFFER BIPOLAR BUFFER Amplifier
The BUF600 and BUF601 are monolithic open-loop unity-gain buffer amplifiers with a high symmetrical slew rate of up to 3600V/us and a very wide band-width of 320MHz at 5Vp-p output swing. They use a complementary bipolar IC process, which incorpo-rates pn-junction isolated high-frequency NPN and PNP transistors to achieve high-frequency performance previously unattainable with conventional integrated circuit technology. Their unique design offers a high-performance alternative to expensive discrete or hybrid solutions. The BUF600 and BUF601 feature low quiescent current, low input bias current, small signal delay time and phase shift, and low differential gain and phase errors. The BUF600 with 3 Ma quiescent current is well-suited for operation between high-frequency processing stages. It demonstrates outstanding perfor-mance even in feedback loops of wide-band amplifiers or phase-locked loop systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.