BURNDY YAZ442NNTFX Two Hole Lug Compress Conct, 777 kcmil. More details: Two-Hole Lug Compression Connector, Connector Type Straight Barrel, Cable Size 777 kcmil, Tongue Style Standard, Color Code Yellow, Die Code L115, Length 7.09 In., Barrel Length Long, Material Copper, Plate Material Electro Tin, Stud Size 1/2 In., Hole Center to End 0.620 In., Hole Center to Center 1.750 In., Width 1.63 In., Peep Hole Yes, Standards UL Listed, CSA Certified