Burgess XTD22AZ1

Safety Door Switch, DPST, Momentary, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Burgess XTD22AZ1.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-66.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2014-06-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Honeywell12TS15-2
Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
Honeywell12TS95-2
Switch Toggle OFF ON DPST Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell12TS115-2
Switch Toggle OFF ON DPST Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Carling TechnologiesRGSCC211-R-B-B-E
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Carling TechnologiesTIGK721-6S-BL-NBL
Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Carling TechnologiesRGSCC201-R-B-B-E
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle

Descriptions

Descriptions of Burgess XTD22AZ1 provided by its distributors.

Safety Door Switch, DPST, Momentary, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount
DOOR SWITCH, PLUNGER, 1NO, 16.5A, 250V; Actuator Style:Plunger; Switch Operation:(On); Operating Force Max:13.6ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:16.5A; Sw
DOOR SWITCH, PLUNGER, 1NO, 16.5A, 250V; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:DPST-NO; Switch Terminals:Quick Connect, Solder; Contact Current Max:16.5A; Contact Voltage DC Nom:30VDC RoHS Compliant: Yes
Contact Current - AC A = 15 / Actuator Type = Plunger / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Glass Fibre-Reinforced Polyester / Contact Voltage - AC V = 250 / Width mm = 12 / Microswitch Type = Forced Break / Series = XT / Length mm = 30 / Actuation Force N = 3.8 / Protection Rating = IP40 / Height mm = 32 / Contact Configuration = 2NO

Manufacturer Aliases

Burgess has several brands around the world that distributors may use as alternate names. Burgess may also be known as the following names:

  • SAIA BURGESS
  • BURGESS SWITCH
  • SAIA BURGESS DRESDEN
  • SAIA-BURG
  • johnson electric / burgess
  • BURGESS INC
  • Burgess Micro Switch
  • Burgess Microswitches

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTD22AZ1.