Snap-Action Basic Switch; Circuitry:1CO; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:5ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder Lug ;RoHS Compliant: Yes