Bulgin T0916SOAAA

Switch Push Button (ON) OFF SPST Round Button 0.5A 250VAC Momentary Contact Panel Mount Solder
$ 3.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin T0916SOAAA.

Electro Sonic

Datasheet1 page16 years ago

Inventory History

3 month trend:
-31.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bulgin T0916SOAAA provided by its distributors.

Switch Push Button (ON) OFF SPST Round Button 0.5A 250VAC Momentary Contact Panel Mount Solder
Pushbutton Switch, SPST, Quick Connect Terminal, Panel Mount
Bulgin T0916SOAAA 7.1mm Black SPST-NO Panel Mount Push Button Switch
SWITCH, SPNO, BLACK; Switch Operation: Momentary; Contact Configuration: SPST-NC; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 500mA; Switch Terminals: Solder Lug; Product Range: 0916 Series; SV
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 500 mA / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 7.1 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Colour = Black

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC