Bulgin SA3349/1

Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Solder Contact
$ 16.645
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3349/1.

Farnell

Datasheet6 pages0 years ago

TME

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-10.82%

Supply Chain

Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3106E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
AmphenolMS3106A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialPT06E-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolPT06A-8-4SW
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Bulgin SA3349/1 provided by its distributors.

Buccaneer Series 8 A 2.5 mm 20-24 AWG Standard Circular Solder Contact
SOLDER SOCKET, 20-24AWG, Pack 10; Product Range:400 Series Buccaneer; Contact Gender:Socket; Termination Type:Solder; Wire Size AWG
Circular Contact Socket 24-20Awg, Solder; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:20Awg; Tipo De Terminación Del Contacto:Soldable; Contacto, Chapado:Dorado; Contacto, Tamaño:- |Bulgin Limited SA3349/1
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 8 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 24 / Cross-Section AWG Max. AWG = 20

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3349/1.