Bulgin SA3319

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket
$ 7.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3319.

IHS

Datasheet4 pages0 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol97-14S-9S
Circular MIL Spec Connector 2P Socket Insert Shell Size 14S
AmphenolSP-2-F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol97-16S-4S
CONTACT, INDUSTRIAL INSERT SOCKET, 2-C, SOLDER, SZ 16, 97 SERIES
AmphenolPT02P-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-2S(027)
Circular MIL Spec Connector 2S SIZE 8 GEN DUTY BOX MOUNT CONNECTOR
Amphenol IndustrialPT02E-8-2S(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy

Descriptions

Descriptions of Bulgin SA3319 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Socket
MINI SERIES 2 (POWER) POSITION CONNECTOR INSERT, FEMALE SOCKETS SCREW
Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Mini Buccaneer® Bulk
Mini Series Connector Screw Terminal Insert 2 Soc
Socket contact insert, 2 pole, screw connection, straight, SA3319
Mini Buccaneer Environmentally Sealed Sockets 2 POLE SKT INSERT
CIR CONN INSERT, SOCKET, 2POS, SCREW;
CONN TERM INSERT 2POS SCKT SCREW
BUCCANEERMINI SCRW TERM 2W SKT
CONNECTOR, CIRCULAR, RECEPTACLE, 2 POSITION, PANEL; Product Range:Buccaneer Mini Series; No. of Contacts:2Contacts; Contact Gender:Socket; Contact Termination Type:Screw; Contact Plating:Nickel Plated Contacts; Insert Arrangement:- RoHS Compliant: Yes

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC