Bulgin SA3179/1

400 Series Solder Contacts; Socket, 10, 12 Pole 1 A; (10 pcs. per bag)
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA3179/1.

IHS

Datasheet6 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
Amphenol IndustrialPT06A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3106A14S-9SX
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106A14S-2SX
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A14S-2SY
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT01A-8-2SX(SR)
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Bulgin SA3179/1 provided by its distributors.

400 Series Solder Contacts; Socket, 10, 12 Pole 1 A; (10 pcs. per bag)
Buccaneer Contacts and Accessories SOLD SKT 12P 24AWG
SA3179/1 Solder Socket For Standard Series 400 Se
Solder Contacts 1A Socket10/12Pole PKU10
Contact SKT Solder ST Cable Mount 24-28AWG Bulk
CIRCULAR CONNECTOR CONTACT, BUCC
Connector Accessory, Contact, Copper Alloy
Bulgin Buccaneer 400, , , 28 ¡ú 24 AWG
Solder Socket Contacts 10 Per Pkg
CIR CONTACT, SOCKET, 28,-24AWG, SOLDER;
SA3179/1 SOLDER SOCKET FOR STAND
BULGIN SOLDER SOCKETS PK OF 10
SA31791 SOLDER SOCKET FOR STAN
CONTACT SOCKET 24-28AWG 1=10PC
SOLDER SOCKET KIT - 10 PER BAG
CONTACT, SOCKET, 26-24 AWG, SOLDER, Pack 10; Product Range:400 Series Buccaneer; Contact Gender:Socket; Termination Type:Solder; Wire Size
Contact Plating = Gold / Gender = Female / Contact Material = Copper Alloy / Contact Type = Machined / For use with = 400 Series Buccaneer Connectors / Current Rating A = 1 / Series = Buccaneer® / Cross-Section AWG Min. AWG = 28 / Cross-Section AWG Max. AWG = 24

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3179/1.
  • SA31791