Bulgin SA1009

Connector, Gold Plated Stamped Contact 14, 16, 18 AWG Socket Terminal Bandolier
$ 0.877
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA1009.

Electro Sonic

Datasheet7 pages3 years ago
Datasheet25 pages2 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bulgin SA1009 provided by its distributors.

CONNECTOR, GOLD PLATED STAMPED CONTACT 14, 16, 18 AWG SOCKET TERMINAL BANDOLIER
Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Bulgin Limited SA1009
Rectangular MIL Spec Connectors Gold Pltd Stamped Contact 14,16,18AWG
Contact SKT Crimp ST Cable Mount 14-18AWG
SKT GOLD STMP CONTACT 14-18AWG
Contact Material = Copper Alloy / Contact Plating = Gold / Suitable for = Bulgin PX01 Housing Connectors / Wire Size mm2 Min. mm² = 0.75 / Packaging = Bulk / Gender = Socket / Wire Size AWG Max. AWG = 14 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 18 / Current Rating A = 13

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC