Bulgin SA1003

Connector, Nickel Plated Solid Contact 16-20 AWG Socket Terminal
$ 0.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA1003.

JRH Electronics

Datasheet25 pages2 years ago

Electro Sonic

Burklin Elektronik

Future Electronics

TME

Inventory History

3 month trend:
-5.44%

Descriptions

Descriptions of Bulgin SA1003 provided by its distributors.

CONNECTOR, NICKEL PLATED SOLID CONTACT 16-20 AWG SOCKET TERMINAL
Automotive Contact, Socket, Crimp, 16Awg; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:20Awg; For Use With:Bulgin Px0 Series Housing Connectors Rohs Compliant: Yes |Bulgin Limited SA1003
Contact Material = Copper Alloy / Contact Plating = Nickel / Suitable for = Bulgin PX01 Housing Connectors / Wire Size mm2 Min. mm² = 0.5 / Packaging = Bulk / Gender = Socket / Wire Size AWG Max. AWG = 16 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 20 / Current Rating A = 13

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC