Bulgin SA1001/G

Connector, Nickel Plated Solid Contact 14 AWG Socket Terminal With Green Stripe
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin SA1001/G.

Electro Sonic

Datasheet7 pages3 years ago
Datasheet25 pages2 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin SA1001/G provided by its distributors.

CONNECTOR, NICKEL PLATED SOLID CONTACT 14 AWG SOCKET TERMINAL WITH GREEN STRIPE
Rectangular MIL Spec Connectors Nickel Plated Solid Contact 14AWG
Contact SKT Crimp ST Cable Mount 14AWG
AUTOMOTIVE CONNECTOR CONTACTS;
Automotive Contact, Socket, Crimp, 14Awg; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:-; For Use With:Bulgin Px0 Series Housing Connectors; Contact Plating:Nickelrohs Compliant: Yes |Bulgin Limited SA1001/G
Contact Material = Copper Alloy / Contact Plating = Nickel / Suitable for = Bulgin PX01 Housing Connectors / Wire Size mm2 Min. mm² = 2.5 / Packaging = Bulk / Gender = Socket / Wire Size AWG Max. AWG = 14 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 14 / Current Rating A = 13

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA1001G