Bulgin RFTNCAA4PFHMF

RF Connector, TNCA, Stainless Steel, Plug, Straight, 50Ohm
$ 60.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin RFTNCAA4PFHMF.

Electro Sonic

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin RFTNCAA4PFHMF provided by its distributors.

RF Connector, TNCA, Stainless Steel, Plug, Straight, 50Ohm
TNCA Plug Straight 4 Hole Flange RF Connector
RF Connector, TNCA, PLUG, 50 OHM, PANEL;
Rf Conn, Tnca, Plug, 50 Ohm, Panel; Connector Type:Tnca Coaxial; Connector Body Style:Straight Flanged Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Contact Plating:- Rohs Compliant: Yes |Bulgin Limited RFTNCAA4PFHMF

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC