Bulgin PXPTPU12FIM08XRJ020PU

M12 connectors provide a cost effective and flexible connectivity solution
$ 63.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXPTPU12FIM08XRJ020PU.

JRH Electronics

Datasheet8 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.44%

Descriptions

Descriptions of Bulgin PXPTPU12FIM08XRJ020PU provided by its distributors.

M12 connectors provide a cost effective and flexible connectivity solution
Sensor Cord, 8P M12 Plug-Rj45 Plug, 2M; Connector To Connector:M12 Straight Plug To Rj45 Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Buccaneer M12 X Coding Series; Svhc:No Svhc (27-Jun-2018); Rohs Compliant: Yes |Bulgin Limited PXPTPU12FIM08XRJ020PU
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = RJ45 Plug / Connector B LEDs = 0 / Connector B Pins = 8 / Connector Coding A = X-Coded / Connector Coding B = X-Coded / Conductors = 8 / Connector Orientation = Straight / Contact Material = TPU / Cross-Section mm² = 0.14 / Cross Section (AWG) AWG = 26 / Length m = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current mA = 500 / Rated Voltage V = 48 / Sensor Cable Colour = Teal / Series = M12 / Sheathing = PUR / Standards Met = EN 61076-2-109 / Standards Met = RoHS

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC