Bulgin PXPPAM12RAF03ASTPG9

Conn M12 Circular SKT 3 POS Screw RA Cable Mount 3 Terminal 1 Port
$ 22.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXPPAM12RAF03ASTPG9.

RS (Formerly Allied Electronics)

Datasheet16 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+4.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PXPPAM12RAF03ASTPG9 provided by its distributors.

Conn M12 Circular SKT 3 POS Screw RA Cable Mount 3 Terminal 1 Port
M12 A CODE, POLYAMIDE PG9, RIGHT-A FLEX BODY, 3-P SOCKET, BUCCANEER M12 SERIES
Female Sockets,Plug,Threaded 3pin Brass 4A
CONN PLUG FMALE 3POS GOLD SCREW
PLASTIC PA66 M12 R/A FEM 3 CON
Sensor Conn, M12, Plug, 3Pos, Cable; Product Range:Buccaneer M12 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Screw Socket; Ip/Nema Rating:Ip67; Gender:Plug Rohs Compliant: Yes |Bulgin Limited PXPPAM12RAF03ASTPG9
Cable socket Cable entry: 4.6...8 mm Temperature range: -25 ... 80 °C Fastening: M12 x 1 Connector Design: Angled Gender of contacts: Female Housing Material: Plastic Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: Buccaneer® / M-Series / M12 Size: M12 Termination type: Screw Connection Poles: 3 Rated current: 4 A Rated voltage: 250 V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC