Shell Type = Socket / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Quick Turn / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polycarbonate / Shell Material = PBT / IP Rating = IP66 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CCC / Standards Met = VDE / Current Rating A = 25 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Series = Buccaneer 7000