Descriptions of Bulgin PXP7012/02P/ST provided by its distributors.
Conn Circular PIN 2 POS Screw ST Panel Mount 2 Terminal 1 Port Buccaneer® Bulk
Panel plug, 2 pole, screw connection, screw locking, straight, PXP7012/02P/ST
CONNECTOR, FRONT PANEL MNT, 2-POLE, MALE/PIN, SCREW TERM., THERMOPLASTIC
Bulgin PXP7012/02P/ST Buccaneer 7000 Plug 2-Pin DIN Connector
Front Panel Mount Connector PXP7012 Series 2 Cont
Bulgin , Buccaneer 7000, 2, , , IP66,IP68,IP69K
BULGIN PXP7012/02P/STCircular Connector, Buccaneer 7000 Series, Receptacle, 2 Contacts, Pin, Screw, Panel Mount
CONN RCPT MALE 2POS NICKEL SCREW
CIRCULAR CONN, RECEPTACLE, 2 WAY, PANEL; Product Range: Buccaneer 7000 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector
Circular Connector, Receptacle, 2 Position, Panel; Rango De Producto:Serie Buccaneer 7000; Género:Receptáculo Eléctrico; Núm. De Contactos:2; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Tornillo; Conector, Montaje:Panel |Bulgin Limited PXP7012/02P/ST