Bulgin PXP6043/A

Bulgin PXP6043/A USB A Socket Buccaneer 6000 Built-In 1pc
$ 19.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6043/A.

IHS

Datasheet5 pages13 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-39.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Descriptions

Descriptions of Bulgin PXP6043/A provided by its distributors.

Bulgin PXP6043/A USB A Socket Buccaneer 6000 Built-In 1pc
6000Seriesusbatypechassisconn |Bulgin Limited PXP6043/A
BULGIN PXP6043/A Wire-To-Board Connector, Chassis, Buccaneer 6000 Series, Receptacle, Receptacle, Crimp
Front Panel Mounting Connector, IP rated sealed A
Plastic Body Front Panel Mount Leaded USB Connect
Panel-mount connector, Crimp contacts, IP 68, 5
Rectangular Connector, 4 Contact(s), Male
USB Chassis Sealed A to 5 Way Crimp
CONN ADAPT IP69K USB A-5POS CONN
SEALED USB CABLES - SINGLE ENDED
CBL ASY USB M-RECT 5P RCP 0.41'
BUCC 6000 USB CHASSIS A-5W CMP
SOCKET, CHASSIS, A TO CRIMP; Pitch Spacing: -; No. of Contacts: 5Contacts; Gender: Receptacle, Receptacle; Product Range: Buccaneer 6000 Series; Contact Termination Type: Crimp; No. of Rows: -; Contact Plating: -; Contact Mater

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP6043-A
  • PXP6043A