Bulgin PXP6037/5M00

BULGIN PXP6037/5M00 Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 16.4 ft, 5 m, Black
$ 84.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP6037/5M00.

IHS

Datasheet6 pages13 years ago

Master Electronics

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-4.51%

CAD Models

Download Bulgin PXP6037/5M00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal
Ethernet Cables / Networking Cables Plug Rj-45 Baynet Style Double End 7
Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK6PC5Y
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Off Wh

Descriptions

Descriptions of Bulgin PXP6037/5M00 provided by its distributors.

BULGIN PXP6037/5M00 Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 16.4 ft, 5 m, Black
LEAD, ETHERNET PATCHCORD, SEAL, 5M; LAN Category: Cat5e; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Connector to Connector: RJ45 Plug to RJ45 Plug; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (27-Jun-
Patch Cord, Cat5E, Rj45 Plug, 5M, Black; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:16.4Ft; Longitud Del Cable - Métrica:5M; Jacket Color:Negro; Categoría Lan:Cat 5E |Bulgin Limited PXP6037/5M00
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 5 / Colour = Black / Transfer Rate Mbps = 100 / Shielding = S/FTP / Category = CAT5e / Jacket Material = Polyurethane (PUR) / Conductor Material = Copper / Insulation Material = HDPE / Conductor Diameter Max. mm = 0.2 / Impedance Ohm = 100

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP60375M00