Bulgin PXP4013/04P/PC

Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk
$ 14.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP4013/04P/PC.

Farnell

Datasheet6 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.59%

CAD Models

Download Bulgin PXP4013/04P/PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin PXP4013/04P/PC provided by its distributors.

Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bulk
Bayonet Lock,Male Pins,Receptacle 4pin(Power) Polyamide (PA),Nylon 8A , 24.8mm*22.5mm
4 (Power) Position Circular Connector Re
RS APAC
4000 SERIES REAR CHASSIS PCB ASSY | Bulgin PXP4013/04P/PC
CONN RCPT MALE 4POS GOLD SOLDER
Circular Connector, Rcpt, 4Pos, Panel; Product Range:Buccaneer 4000 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Bayonet; Connector Body Rohs Compliant: Yes |Bulgin Limited PXP4013/04P/PC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP4013/04P/PC.