Bulgin PXP4013/03P

Conn Circular PIN 3 POS Solder/Crimp STR Panel Mount 3 Terminal 1 Port
$ 11.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP4013/03P.

Farnell

Datasheet6 pages10 years ago
Datasheet6 pages4 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonKPTC2E10-6P
Kptc 6C 6#20 Pin Recp |Itt Cannon KPTC2E10-6P
Amphenol IndustrialPT02E-12-3P(027)
Circular MIL Spec Connector,Receptacles 3pin Aluminum Alloy 13A 24.33mm*26.18mm
Amphenol IndustrialPT02E-8-33P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10P(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02A-10-6P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*23.82mm

Descriptions

Descriptions of Bulgin PXP4013/03P provided by its distributors.

Conn Circular PIN 3 POS Solder/Crimp STR Panel Mount 3 Terminal 1 Port
CONNECTOR;CIRCULAR;REAR PANEL/PCB MOUNTING BODY;PIN;3 CONTACTS;4000 SERIES
CIRCULAR CONN, PLUG, 3POS, CRIMP/SOLDER ROHS COMPLIANT: YES
Bulgin , Buccaneer 4000, 3, , ,, IP66,IP68,IP69K
CONN RCPT HSNG MALE 3POS PNL MT
CIRCULAR CONN, RCPT, 3POS, FLANGE; Product Range:Buccaneer 4000 Series; Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Crimp / Solder Pin - Contacts Not Supplied;
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Crimp / Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP66 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 13 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Series = Buccaneer 4000

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP4013/03P.