Bulgin PXP4011/02S/3035

Bayonet Lock, Receptacle Housing 2pin(Power) Polyamide (PA), Nylon 13A , 46.4mm
$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXP4011/02S/3035.

Farnell

Datasheet6 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bulgin PXP4011/02S/3035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PXP4011/02S/3035 provided by its distributors.

Bayonet Lock,Receptacle Housing 2pin(Power) Polyamide (PA),Nylon 13A , 46.4mm
2 (Power) Position Circular Connector Re
RS APAC
Inline Cable Connector PXP4011 Series 2 Contact S
4000 SERIES IN-LINE CONENCTOR 2 POLE SOCKET | Bulgin PXP4011/02S/3035
Conn Circular SKT 2 POS Crimp/Solder ST Cable Mount 2 Terminal 1 Port
Avnet Japan
CONN RCPT HSG FMALE 2POS INLINE
Circular Connector, Plug, 2Pos, Cable; Product Range:Buccaneer 4000 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/02S/3035

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXP4011/02S/3035.