Bulgin PXMBNI08FIM05BSC

Conn M8 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal Single Port
$ 44.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXMBNI08FIM05BSC.

Burklin Elektronik

Datasheet9 pages9 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-25.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bulgin PXMBNI08FIM05BSC provided by its distributors.

Conn M8 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal Single Port
Connector provide a cost effective and flexible connectivity solution for onsite installations
Metal Brass - Nickel Plating M8 Flex Inline Body |Bulgin Limited PXMBNI08FIM05BSC
5 Position Circular Connector Receptacle Male Pin
M8 SERIES B CODE, PG7 IN-LINE FLEX BODY, 5-P PINS, BUCCANEER M8 SERIES
M8 Series B Code Brass Nickel Plated PG7 Inline B
Bulgin M8, Buccaneer M5, 5, , , IP67
SENSOR CONN, M8, RCPT, 5POS, CABLE;
CONN RCPT MALE 5POS SOLDER CUP
Cable plug Cable entry: 3...3.5 mm Temperature range: -25 ... 80 °C Fastening: M8 x 1 Connector Design: Straight Gender of contacts: Male Housing Material: Brass (CuZn) / Nickel-Plated Locking type: Screw Locking M8 x 1 Protection rating: IP67 Series: Buccaneer® / M-Series Size: M8 Termination type: Soldering Connection Poles: 5 Rated current: 1.5 A Rated voltage: 30 V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC