Bulgin PXMBNI08FBF05BSC

CONN PLUG FMALE 5POS SOLDER CUP / 5 Position Circular Connector Plug, Female Sockets Solder Cup
$ 39.861
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXMBNI08FBF05BSC.

Burklin Elektronik

Datasheet9 pages9 years ago

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-45.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin PXMBNI08FBF05BSC provided by its distributors.

CONN PLUG FMALE 5POS SOLDER CUP / 5 Position Circular Connector Plug, Female Sockets Solder Cup
Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal, Socket
SENSOR CONN, M8, PLUG, 5POS, CABLE; Product Range:Buccaneer M8 Series; Sensor Connector Size:M8; Sensor Connector Gender:Female; No. of Positions:5 Positions; Sensor Contact Type:Solder Socket; IP / NEMA Rating:IP67 RoHS Compliant: Yes
Cable socket Cable entry: 3...3.5 mm Temperature range: -25 ... 80 °C Fastening: M8 x 1 Connector Design: Straight Gender of contacts: Female Housing Material: Brass (CuZn) / Nickel-Plated Locking type: Screw Locking M8 x 1 Protection rating: IP67 Series: Buccaneer® / M-Series Size: M8 Termination type: Soldering Connection Poles: 5 Rated current: 1.5 A Rated voltage: 30 V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC