Bulgin PXMBNI05RPF03APC

Conn M5 Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 18.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXMBNI05RPF03APC.

Electro Sonic

Datasheet8 pages9 years ago
Datasheet8 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
+2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin PXMBNI05RPF03APC provided by its distributors.

Conn M5 Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Avnet Japan
M5A CODE BR NKL PLATED, REAR PANEL, 3-P SOCKET, PCB, BUCCANEER M5 SERIES
Bulgin M5, Buccaneer M5, 3, , , IP67
CONN PLUG FMALE 3POS GOLD SOLDER
METAL BRASS - NICKEL PLATING M
M5 REAR PAN FEM 3 CON A-CODE P
Sensor Conn, M5, Plug, 3Pos, Panel; Product Range:Buccaneer M5 Series; Sensor Connector Size:M5; Sensor Connector Gender:Female; No. Of Positions:3 Positions; Sensor Contact Type:Pcb Socket; Ip/Nema Rating:Ip67; Current Rating:1A Rohs Compliant: Yes |Bulgin Limited PXMBNI05RPF03APC
PCB socket Temperature range: -25 ... 80 °C Fastening: M5 x 0.5 Connector Design: Straight Contact material: Brass, Gold-Plated Gender of contacts: Female Housing Material: Brass (CuZn) / Nickel-Plated Locking type: Screw Locking M5 x 0.5 Protection rating: IP67 Series: Buccaneer® / M-Series Size: M5 Termination type: PCB Mounting Poles: 3 Rated current: 1 A Rated voltage: 60 V

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC