Descriptions of Bulgin PXM6033TP provided by its distributors.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e
Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 5e Bulk
Metal Chassis Conn. Ethernet RJ45 Cat5e
Coupler RJ45 cat5e, metal, panel-mount Buccaneer® 6000 Poles%3D8 Female
Front Panel Mount Connector PXM6033 CAT5e Coupler
Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, PXM6033TP
Metal Cat 5e coupler, FTront panel mounted - sealed
STANDARD CIRCULAR CONN CAT 5E SHIEL;
Bulgin RJ45 , Buccaneer, , Cat5e, (STP)
METAL CAT 5E COUPLER, FRONT PANE
COUPLER, SEALED, RJ45, JACK, 8P8C, CAT5E; In Line Connector A:RJ45; In Line Connector B:RJ45; Connector Type:Adaptor, In-Line; Product Range:Buccaneer 6000 Series; Convert From Gender:Jack; Convert From Positions:8Ways;
Coupler, Rj45, Jack-Jack, 8P8C, Cat5E; Conector En Línea A:Rj45; Conversor De Género:Jack; Convierte De Posiciones:8; Conector En Línea B:Rj45; Convierte A Género:Receptacle; Convierte A Posiciones:8; Conector, Tipo:Adaptor, In-Line |Bulgin Limited PXM6033TP