Bulgin PXD301/550/01/1

Power Entry Module EMI Filtered SKT 15 POS 250Vac 10A ST 5 Port
$ 82.864
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PXD301/550/01/1.

IHS

Datasheet2 pages15 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-52.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin PXD301/550/01/1 provided by its distributors.

Power Entry Module EMI Filtered SKT 15 POS 250Vac 10A ST 5 Port
POWER OUTLET, IEC, 5WAY, 10A, EMI FILTER; No. of Outlets:5Outlets; Outlet Type:IEC 60320 C13; Current Rating:10A; Supply Voltage V AC:250V; Plug
Connection Input = IEC 60320 C14 Plug / Connection Output = IEC 60320 C13 Socket / Number of Outlets = 5 / Current Rating A = 10 / Voltage Rating V = 250 / Integrated Switch = No / Affixing Method = Screw / Series = PXD301 / Socket Length mm = 226 / Width mm = 58.5 / Height mm = 40 / Socket Colour = Black

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC