Bulgin PX0941/10/S

Conn Circular SKT 10 POS Screw Panel Mount 10 Terminal 1 Port Buccaneer® Bulk
$ 69.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0941/10/S.

Electro Sonic

Datasheet6 pages0 years ago
Datasheet6 pages15 years ago

Newark

element14 APAC

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-6.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
AmphenolMS3100A18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port
AmphenolMS3102R18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
AmphenolMS3102E18-1S
Conn MIL-DTL-5015 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
AmphenolMS3102E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102R18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0941/10/S provided by its distributors.

Conn Circular SKT 10 POS Screw Panel Mount 10 Terminal 1 Port Buccaneer® Bulk
10 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Industrial Circular, Rcpt, 10Pos, Panel; Connector Type:Circular Industrial; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Bulgin Limited PX0941/10/S
Shell Type = Socket / Mounting Type = Flange Mount / Body Orientation = Angled / Coupling Method = Threaded / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC