Bulgin PX0941/07/P

Conn Circular PL 7 POS Screw Panel Mount 7 Terminal 1 Port Buccaneer® Bulk
$ 59.595
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0941/07/P.

Farnell

Datasheet6 pages0 years ago

element14 APAC

Newark

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
-54.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102E20-15P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / CannonMS3102R22-28S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonMS3102R20-15SW
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0941/07/P provided by its distributors.

Conn Circular PL 7 POS Screw Panel Mount 7 Terminal 1 Port Buccaneer® Bulk
Male Pins,Receptacle,Threaded 7pin Polyamide (PA),Nylon 32A , 52mm*70mm
CONNECTOR, PLUG, 7, SCREW TERMINAL, 32 A, 430 VAC/VDC, 10 MILLIOHMS (MAX.)
Standard Circular Connector 7P PNL MOUNT PLUG
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug
900 Buccaneer Environmentally Sealed Plugs 7P PNL MOUNT PLUG
Flange Mount Connector PX0941 Series 7 Contact Pl
900 Series Buccaneer Flange Mount Connector
900 BUCC FLANGE MOUNTING CONN 7P MALE
CONN RCPT MALE 7POS NICKEL SCREW
BUCCANEER900 7W SC PLG PNL MNT
Industrial Circular, Plug, 7Pos, Panel; Connector Type:Circular Industrial; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:7Contacts; Circular Contact Type:Screw Pin Rohs Compliant: Yes |Bulgin Limited PX0941/07/P

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC