Bulgin PX0941/04/S

Conn Circular SKT 4 POS Screw ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk
$ 48.029
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0941/04/S.

Master Electronics

Datasheet6 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+15.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military RoHS Compliant: No
Amphenol Industrial97-3102A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102R20-4S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102R18-10P
Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 18-10

Descriptions

Descriptions of Bulgin PX0941/04/S provided by its distributors.

Conn Circular SKT 4 POS Screw ST Panel Mount 4 Terminal 1 Port Buccaneer® Bulk
Mains Power Connector, 32A, 600VAC/DC, Female, Screw Terminal, Socket
900 Buccaneer Environmentally Sealed Sockets 4P PNL MOUNT SKT
Flange Mount Connector PX0941 Series 4 Contact So
Flange Mounting Connector Female 4-Pole
CONN RCPT FMALE 4P NICKEL SCREW
BUCCANEER900 4W SC SKT PNL MNT
Circular Conn, 4P, Rcpt, Screw; Connector Type:Circular Industrial; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Bulgin Limited PX0941/04/S
Shell Type = Socket / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC