Bulgin PX0911/07/P

Conn Circular PL 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer® Bulk
$ 59.586
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0911/07/P.

Electro Sonic

Datasheet6 pages0 years ago
Datasheet6 pages15 years ago

element14 APAC

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3106F20-15P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F18-9P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106R20-15PZ
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Bulgin PX0911/07/P provided by its distributors.

Conn Circular PL 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer® Bulk
Bulgin PX0911/07/P DIN Connector 7-Pin Circular Locking DIN Connector
7 (6 Power + PE) Position Circular Connector Plug, Male Pins Screw
900 Series 7 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector
Mains Power Connector, 32A, 430VAC/DC, Male, Screw Terminal, Plug
Standard Circular Connector 7 POLE FLEX PLUG
Male Pins,Plug,Threaded 7pin Polyamide (PA),Nylon 32A , , 127mm
900 Buccaneer Environmentally Sealed Plugs 7 POLE FLEX PLUG
Flex Cable Connector PX0911 Series 7 Contact Plug
CONN PLUG MALE 7POS NICKEL SCREW
CIRCULAR CONNECTOR, PLUG, 7 POSITION, CABLE; Connector Type:Circular Industrial; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:Screw
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 430 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0911/07/P..