Bulgin PX0911/02/P

Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk
$ 32.002
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0911/02/P.

Master Electronics

Datasheet6 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A16-11S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11S
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceMS3101F16-11S
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0911/02/P provided by its distributors.

Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk
900 Series 2 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector
Mains Power Connector, 32A, 600VAC/DC, Male, Screw Terminal, Plug
900 Buccaneer Environmentally Sealed Plugs 2 POLE FLEX PLUG
CIRCULAR CONNECTOR, PLUG, 2POS, SCREW;
Flex Cable Connector PX0911 Series 2 Contact Plug
Bulgin , Buccaneer 900, 2, , , IP68,IP69K
Flex Cable Connector Male 2-Pole
CONN PLUG MALE 2POS NICKEL SCREW
Circular Connector, Plug, 2Pos, Cable; Connector Type:Circular Industrial; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Screw Pin Rohs Compliant: Yes |Bulgin Limited PX0911/02/P
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 2 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 900

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX091102P