Coupler, Rj45 Jack, 8Pos, Cat6A, Panel; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor, In-Line; Product Range:Buccaneer Standard Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Rohs Compliant: Yes |Bulgin Limited PX0893