Bulgin PX0870/E

Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Panel Mount 8 Terminal 1/1 Port Cat 5e Bulk
$ 72.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0870/E.

IHS

Datasheet7 pages6 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Amphenol IndustrialPT00A-12-8S(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 48.81mm*26.18mm
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
AmphenolMS3470L12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPT00P12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
ITT / CannonKPT02A12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0870/E provided by its distributors.

Conn RJ-45 Coupler RCP/RCP 8 POS IDT ST Panel Mount 8 Terminal 1/1 Port Cat 5e Bulk
Ethernet Buccaneer Low Profile Flange Mount Connector
Conn Circular Panel Mount Housing PIN 25 POS Glass Filled Polyamide
Cat 5e connector Buccaneer® Ethernet Poles%3D8
Flange Mount Connector PX0870 Series CAT5e Shield
IN-LINE COUPLER, RJ45 JACK, 8P8C, CAT5E;
直列式 耦合器, RJ45 插座, 8P8C, CAT5E;
SHIELDED COUPLER, RJ45, JACK, 8C, IP68; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:PX0870 Series; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0870E