Bulgin PX0870

Cat 5e connector Buccaneer® Ethernet Poles%3D8 Female
$ 64.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0870.

IHS

Datasheet7 pages6 years ago

Newark

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-6.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Amphenol IndustrialPT00A-12-8S(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 48.81mm*26.18mm
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
AmphenolMS3470L12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPT00P12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
ITT / CannonKPT02A12-8S
Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0870 provided by its distributors.

Cat 5e connector Buccaneer® Ethernet Poles%3D8 Female
Ethernet Buccaneer Low Profile Flange Mount Connector
8p8c(RJ45) Shielded Flange Mounting Cat 5e Modular Coupler Connector
CONNECTOR, CAT5E COUPLER, VERT; In Line Connector A:RJ45; In Line Connector B:-; Connector Type:Industrial Ethernet; Product Range:-; Convert From Gender:Jack; Convert From Positions:-; Convert To Gender:Jack; Convert To
Ethernet Coupler, Rj45, Jack-Jack, 8P8C, Cate 5E, Ip68, Threaded Panel, Buccaneer; Conector En Línea A:Rj45; Conversor De Género:Jack; Convierte De Posiciones:8; Conector En Línea B:Rj45; Convierte A Género:Jack; Género:Jack |Bulgin Limited PX0870

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC