Bulgin PX0848/B

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
$ 20.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0848/B.

IHS

Datasheet6 pages8 years ago

element14 APAC

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-9.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT03A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Jam Nut 4 Terminal 1 Port
ITT / CannonKPT02A8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0848/B provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Conn USB Type A-USB Type B Adapter PL 4/4 POS ST Panel Mount 1/1 Port Bulk
4 Position 1 Port USB B type IP68 Rear Panel Mounting Connector
Connector USB B to USB A, 2 Ports, USB-B to USB-A 2.0
Rear Panel Mount Connector PX0848 Series USB Seal
USB Connectors PANEL MT USB B TYPE
USB ADAPTOR, 2.0 TYPE B-TYPE A, IP68;
ADAPTER USB B RCPT TO USB A RCPT
USB ADAPTOR, 2.0 TYPE B-TYPE A, IP68; USB Connector Convert From:USB Type B Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:IP68; Product Range:-; Contact Material:Copper; Cont
Usb Adapter, 2.0 Type B-Type A, Ip68; Conector Usb Convierte Desde:Usb Type B Receptacle; Conector Usb Convierte A:Usb Type A Receptacle; Estándar Usb:Usb 2.0; Ip:Ip68; Conector, Montaje:Panel; Conector, Tipo:Usb; Núm. De Contactos:4 |Bulgin Limited PX0848/B

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0848-B
  • PX0848B