Bulgin PX0845/A3

Usb Sealed Conn, 3.0 Type A, Rcpt, 9Pos Rohs Compliant: Yes |Bulgin Limited PX0845/A3
$ 26.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0845/A3.

Farnell

Datasheet1 page2 years ago

Electro Sonic

Inventory History

3 month trend:
+22.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PX0845/A3 provided by its distributors.

Usb Sealed Conn, 3.0 Type A, Rcpt, 9Pos Rohs Compliant: Yes |Bulgin Limited PX0845/A3
USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Socket
USB SEALED CONN, TYPE A RCPT, 9POS, PCB; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9 Position; Connector Mounting:Panel PCB Mount; IP Rating:IP68, IP69K; Contact Material:Co
USB Connector Type = USB-A / USB Standard = 3.0 / Gender = Socket / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = PCB Pins / IP Rating = IP68 / IP Rating = IP69K / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0845/A3.