Bulgin PX0842/AA

Usb Adap, 2.0 Typ A Seal Rcpt-Typ A Rcpt Rohs Compliant: Yes |Bulgin Limited PX0842/AA
$ 18.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0842/AA.

Electro Sonic

Datasheet1 page1 year ago
Datasheet1 page2 years ago

Inventory History

3 month trend:
+1.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bulgin PX0842/AA provided by its distributors.

Usb Adap, 2.0 Typ A Seal Rcpt-Typ A Rcpt Rohs Compliant: Yes |Bulgin Limited PX0842/AA
USB 2.0 Sealed A Socket Front of Panel to Standard B Socket Rear of Panel
USB ADAPTOR, 2.0 TYPE A RCPT-RCPT, PANEL; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:IP68, IP69K; Product Range:Standard Buccaneer Se
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Cup / IP Rating = IP68 / IP Rating = IP69K / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0842/AA.