Bulgin PX0842/A3

Usb Adap, 3.0 Typ A Seal Rcpt-Typ A Rcpt Rohs Compliant: Yes |Bulgin Limited PX0842/A3
$ 24.606
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0842/A3.

Farnell

Datasheet1 page2 years ago

Electro Sonic

Inventory History

3 month trend:
-1.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bulgin PX0842/A3 provided by its distributors.

Usb Adap, 3.0 Typ A Seal Rcpt-Typ A Rcpt Rohs Compliant: Yes |Bulgin Limited PX0842/A3
Front Panel Mount Connector PX0842 Series USB 3.0
RECTANGULAR ADAPTER, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female
ADAPTER USB A RCPT TO USB A RCPT
USB ADAPTOR, 3.0 TYPE A RCPT-RCPT, PANEL; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 3.0; IP Rating:IP68, IP69K; Product Range:Standard Buccaneer Se
USB Connector Type = USB-A / USB Standard = 3.0 / Gender = Socket / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Cup / IP Rating = IP68 / IP Rating = IP69K / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0842/A3.