Bulgin PX0801

Mains Power Connector, 5A, 380Vac, Female, Screw Terminal
$ 7.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0801.

IHS

Datasheet4 pages0 years ago

element14 APAC

Farnell

Future Electronics

Master Electronics

Inventory History

3 month trend:
-31.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3101A-12S(0850)
connector comp, shell only, metal circular, cable recept, solid bkshl, size 12s, olive
Amphenol Industrial97-3107A-14S-7S(621)
Connector Standard Cylindrical Circular PL 14S-7 ST Quick Disconnect
ITT / Cannon121583-0042
Bayonet Lock,Plug Housing 1pin(Power) Polybutylene Terephthalate (PBT),Glass Filled , 45mm

Descriptions

Descriptions of Bulgin PX0801 provided by its distributors.

Mains Power Connector, 5A, 380Vac, Female, Screw Terminal
CIRCULAR SHELL, SOLID SHELL RCPT, NYLON; Product Range:Buccaneer Mini Series; Shell Type:Solid Shell Cable Receptacle; For Use With:Bulgin Buccaneer M12 Series Receptacle Connector; Connector Body Material:Nylon (Polyamide) Body RoHS Compliant: Yes
Standards Met = UL Listed / Body Orientation = Straight / Cable Entry Max. mm = 9 / Cable Entry Min. mm = 3.5 / Combustibility Class = UL 94 V-0 / Coupling Method = Screw / Diameter mm = 25.5 / IP Rating = IP68 / Length mm = 61.5 / Mounting Type = Cable Mount / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Shell Colour = Black / Shell Material = Polyamide / Voltage Rating - AC V = 380 / Voltage Rating - DC V = 380

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0801.