Bulgin PX0795/P

Conn Circular PIN 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer Bulk
$ 16.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0795/P.

Master Electronics

Datasheet9 pages0 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+19.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 13 Contacts
Amphenol AerospaceD38999/26WB35SN-LC
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn Metal Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bag
ITT / CannonCA3106E18-1PWF80
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Bulgin PX0795/P provided by its distributors.

Conn Circular PIN 12 POS Crimp/Solder ST Cable Mount 12 Terminal 1 Port Buccaneer Bulk
Buccaneer Environmentally Sealed Plugs 12 POLE IN-LINE PLUG CRIMP/SOLDER
12 (Power) Pos Circular Connector Receptacle
Standard Buccaneer In-Line Flex Cable Connector - 12 Pole
Bulgin , Standard Buccaneer, 12, , ,, IP68
Standard Buccaneer In-Line Fle
CONN RCPT HSG MALE 12POS INLINE
PLUG, INLINE, 12WAY; Product Range: Buccaneer Standard Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: Screw Pin; Coupling Style: -; Connector Body Material: Nylon

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0795P