Bulgin PX0764/S

Conn Circular SKT 2 POS Screw ST Flange Mount 2 Terminal 1 Port Buccaneer® Bulk
$ 15.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0764/S.

IHS

Datasheet9 pages0 years ago

Future Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A14S-9S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol Industrial97-3102A-12S-3S
Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts
Amphenol Industrial97-3102A-12S-3P
Circular Connector, 97, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded, 12S-3
Amphenol IndustrialMS3102R12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
UTS Series,2Way Cable Mount Conn RECP, Pin Contacts, Size 8,Bayonet, MIL-DTL-26482

Descriptions

Descriptions of Bulgin PX0764/S provided by its distributors.

Conn Circular SKT 2 POS Screw ST Flange Mount 2 Terminal 1 Port Buccaneer® Bulk
2 Position Circular Connector Receptacle, Female Sockets Screw Nickel
2 Position 277VAC/DC 10 A Black Receptacle, Female Socket Circular Connector
Buccaneer Environmentally Sealed Sockets 2 POLE FLANGE SKT LOW PROFILE
Mains Power Connector, 10A, 250VAC/DC, Female, Screw Terminal, Socket
Standard Buccaneer Low Profile Flange Mount Connector - 2 Po
Bulgin PX0764/S DIN Connector 1pc Robust and Reliable
CIRCULAR CONNECTOR, RCPT, 2POS, SCREW;
Circular Conn, 2P, Rcpt, Screw; Connector Type:Circular Industrial; Product Range:Buccaneer Standard Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Bulgin Limited PX0764/S
Shell Type = Socket / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 2 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Glass Filled Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 10 / Voltage Rating VAC/VDC = 277 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Series = Buccaneer

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX0764S